8-bit RISC microcontroller operating at up to 20MHz, featuring 896B EPROM/OTP memory and 96B RAM. Surface mountable in an 18-pin SOIC package, this component offers 13 programmable I/O pins and a single timer/counter. It supports external oscillator types and includes peripherals such as Brown-out Detect/Reset, POR, and WDT. With a supply voltage range of 3V to 5.5V and a maximum power dissipation of 1W, it operates within 0°C to 70°C.
Microchip PIC16C620AT-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620AT-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
