8-bit RISC microcontroller featuring a 4MHz clock speed and 0.875KB of One-Time Programmable (OTP) memory. This integrated circuit offers 96 bytes of RAM and 13 programmable I/O pins. It includes a watchdog timer, Brown-out Detect/Reset, and Power-On Reset (POR) peripherals. Operating from a 3V to 6V supply, this lead-free, RoHS-compliant component is housed in an 18-pin SOIC package.
Microchip PIC16C620T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620T-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
