8-bit RISC microcontroller featuring an 4MHz clock speed and 896B EPROM/OTP memory. This surface mount device operates from 3V to 6V, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C. Includes 96B RAM, 13 programmable I/O pins, and 8 timers/counters. Equipped with Brown-out Detect/Reset, POR, and WDT peripherals, this RoHS compliant component is supplied in SSOP packaging.
Microchip PIC16C620T-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620T-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
