
8-bit microcontroller featuring 896B OTP memory and 96B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Surface mountable in an 18-pin SOIC package, supporting a supply voltage range of 3V to 6V. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Suitable for operation between -40°C and 125°C.
Microchip PIC16C620T-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620T-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
