
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB of EPROM/OTP memory. This through-hole component offers 13 programmable I/Os, a single timer/counter, and an external oscillator. Operating within a 2.7V to 5.5V supply range, it includes peripherals like Brown-out Detect, POR, and a Watchdog Timer. Packaged in an 18-pin PDIP, it supports a maximum operating temperature of 70°C.
Microchip PIC16C621A-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
