
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz with a 20us access time. This OTP EPROM memory microcontroller offers 1.75KB of program memory and 96B of RAM. Designed for through-hole mounting in a PDIP-18 package, it supports an operating supply voltage of 5.5V, with a range of 2.5V to 6V. Integrated peripherals include Brown-out Detect/Reset, POR, and a watchdog timer.
Microchip PIC16C621A-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
