
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB of OTP memory. This PDIP-packaged device offers 13 programmable I/O pins, 128 bytes of RAM, and a single timer/counter. Operating within a 3V to 6V supply range, it includes essential peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer. Designed for industrial applications, it supports an extended temperature range from -40°C to 85°C.
Microchip PIC16C622-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
