
8-bit RISC microcontroller featuring 3.5KB OTP memory and 128B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 13 programmable I/O pins and includes peripherals like Brown-out Detect/Reset, POR, and a watchdog timer. Packaged in an 18-pin SOIC, this lead-free and RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Microchip PIC16C622-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
