
8-bit RISC microcontroller operating at 20MHz, featuring 3.5KB of EPROM/OTP memory and 128B RAM. This surface-mount device offers 13 programmable I/O pins, one timer/counter, and integrated peripherals including Brown-out Detect/Reset, POR, and WDT. It supports an operating supply voltage of 5.5V, with a range from 3V to 6V, and operates within a temperature range of -40°C to 125°C. The microcontroller is housed in an 18-pin SOIC package and is lead-free and RoHS compliant.
Microchip PIC16C622A-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622A-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
