
8-bit RISC microcontroller featuring a 20MHz max frequency and 3.5KB EPROM/OTP memory. Operates from 3V to 6V supply with 128B RAM and 13 programmable I/O pins. Includes 8 timers/counters, external oscillator, and peripherals like Brown-out Detect, POR, and WDT. Packaged in a 20-pin SSOP (0.209 inch) for surface mounting, this lead-free and RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Microchip PIC16C622T-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622T-20E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
