
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB OTP memory. This integrated circuit offers 22 programmable I/O pins, 128 bytes of RAM, and includes I2C, SPI, and USART interfaces. Peripherals include PWM and a watchdog timer, with 3 timers/counters. Operating voltage ranges from 4V to 6V, with an operating temperature range of 0°C to 70°C. Packaged in a 28-pin PDIP.
Sign in to ask questions about the Microchip PIC16C62A-04/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62A-04/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.556mm |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62A-04/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
