
8-bit RISC microcontroller featuring a 20MHz core frequency and 3.5KB OTP memory. This integrated circuit offers 22 programmable I/O pins, 128 bytes of RAM, and supports I2C, SPI, and USART interfaces. Operating from a 4V to 6V supply, it includes a watchdog timer, 3 timers/counters, and peripherals like Brown-out Detect/Reset and PWM. Packaged in a 28-pin SSOP, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C62A-20/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62A-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62A-20/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
