
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of OTP/EPROM memory. This surface-mount device offers 128 bytes of RAM and 22 programmable I/O pins, supporting I2C, SPI, and USART interfaces. Equipped with three timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer, it operates from 4V to 6V with a maximum power dissipation of 1W. Packaged in a 28-pin SSOP, this lead-free and RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC16C62AT-20/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62AT-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62AT-20/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
