
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB EPROM memory. This surface mount device offers 128B RAM, 28 programmable I/O pins, and 3 timers/counters. Integrated peripherals include PWM and I2C, with support for SPI and SSP interfaces. Operating voltage ranges from 4V to 5.5V, with a maximum operating temperature of 85°C.
Microchip PIC16C62B-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62B-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
