
8-bit RISC microcontroller featuring 7KB OTP memory and 192B RAM. Operates at up to 4MHz with an 8-bit data bus width and 22 programmable I/Os. Supports I2C, SPI, and USART/UART interfaces, with 3 timers/counters and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin SOIC (SO-28) with an operating voltage range of 4V to 6V and a maximum operating temperature of 125°C.
Microchip PIC16C63-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
