
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface mount device offers 22 programmable I/O pins and supports I2C, SPI, and USART/UART interfaces. With 7KB of OTP/EPROM memory and 192 bytes of RAM, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between 0°C and 70°C, it utilizes an external oscillator and is packaged in a 28-pin SSOP.
Microchip PIC16C63AT-20/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63AT-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
