
8-bit RISC microcontroller featuring a 10MHz clock speed and 7KB OTP memory. This integrated circuit offers 176 bytes of RAM, 22 I/O pins, and 33 programmable I/O pins. It includes a single timer/counter, RS-232 interface, and peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating from a 4V to 6V supply, this RoHS compliant component is housed in a 28-pin SOIC package with an operating temperature range of -40°C to 85°C.
Microchip PIC16C642-10I/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C642-10I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
