
8-bit microcontroller (MCU) featuring 7KB OTP memory and 176B RAM. Operates at a maximum frequency of 4MHz with an access time of 4µs. Offers 22 I/Os and 33 programmable I/O pins, supporting RS-232 interface. Designed for surface mount with an SOIC package, operating between 0°C and 70°C. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip PIC16C642T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C642T-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
