
8-bit RISC microcontroller featuring 3.5KB EPROM/OTP memory and 128B RAM. Operates at 4MHz with a maximum frequency of 20MHz, supporting I2C, SPI, SSP, and USART interfaces. Includes 33 programmable I/Os, one PWM channel, and three timers/counters. Packaged in a surface-mount PLCC with an operating supply voltage of 5V (4V-6V range) and a temperature range of 0°C to 70°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC16C64A-04/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3584B |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C64A-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
