
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB OTP memory. This integrated circuit offers 33 programmable I/O pins, 128B RAM, and three timers/counters. Interfaces include I2C, SPI, and USART, with PWM and I2C peripherals supported. Operating voltage ranges from 4V to 6V, with a maximum power dissipation of 1W. Packaged in PLCC, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Microchip PIC16C64A-04E/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-04E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
