8-bit RISC microcontroller operating at 10MHz, featuring 3.5KB OTP memory and 128B RAM. This through-hole component offers 33 programmable I/Os, supporting I2C, SPI, USART, and SSP interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM (1 channel), and a Watchdog Timer. Designed for a 4V to 6V operating supply voltage, it functions within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16C64A-10/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-10/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART, SSP |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-10/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
