
8-bit PIC RISC microcontroller featuring 3.5KB OTP memory and 128B RAM. Operates at 10MHz with an 8-bit data bus and supports I2C, SPI, and USART interfaces. Offers 33 programmable I/O pins, 3 timers/counters, and peripherals including Brown-out Detect, POR, PWM, and WDT. Designed for a 5V operating supply, with a voltage range of 4V to 6V, and packaged in a 44-pin TQFP.
Microchip PIC16C64A-10/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-10/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
