
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB OTP memory. This integrated circuit offers 33 programmable I/O pins, supporting I2C, SPI, and USART interfaces. Operating within a 4V to 6V supply range, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a PLCC with a 20µs access time, this lead-free and RoHS compliant component is designed for applications requiring efficient 8-bit processing.
Microchip PIC16C64A-20/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.651mm |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 16.663mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-20/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
