
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of OTP memory. This PIC microcontroller offers 33 programmable I/O pins, three timers/counters, and supports I2C, SPI, and USART interfaces. Operating from a 4V to 6V supply, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a PLCC44 case, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Microchip PIC16C64A-20I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-20I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
