8-bit microcontroller (MCU) featuring a PIC core architecture with 3.5KB OTP memory and 128B RAM. Operates at a maximum frequency of 20MHz with an access time of 10µs. Supports I2C, SPI, and USART interfaces, and includes 3 timers/counters and a watchdog timer. Packaged in a 44-pin QFP for surface mounting, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component offers 33 programmable I/O pins and peripherals like Brown-out Detect/Reset, POR, and PWM.
Microchip PIC16C64AT-10E/PQ technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64AT-10E/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
