8-bit microcontroller (MCU) featuring 3.5KB OTP memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width and supports I2C, SPI, and USART interfaces. Includes 3 timers/counters, 33 programmable I/O pins, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-TQFP surface mount format, this lead-free component operates from -40°C to 85°C with a supply voltage range of 4V to 6V.
Microchip PIC16C64AT-10I/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64AT-10I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
