
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB of OTP/EPROM memory. This surface-mount device offers 33 programmable I/O pins, 192 bytes of RAM, and supports I2C, SPI, and USART/UART interfaces. Operating from 4V to 6V, it includes three timers/counters, brown-out detect, POR, PWM, and a watchdog timer. Designed for a wide temperature range of -40°C to 125°C, this lead-free component is packaged in a PLCC case.
Sign in to ask questions about the Microchip PIC16C65AT-20E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65AT-20E/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65AT-20E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
