
8-bit microcontroller featuring 7KB EPROM/OTP memory, 192B RAM, and a 4K x 14 program memory. Operates at up to 20MHz with 33 programmable I/O pins and supports I2C, SPI, and USART/UART interfaces. Includes 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR peripherals. Designed for surface mounting in a QFP package, with an operating temperature range of -40°C to 125°C and a supply voltage of 4V to 6V.
Microchip PIC16C65AT-20E/PQ technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65AT-20E/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
