
8-bit RISC microcontroller featuring 14KB OTP memory and 368B RAM. Operates at a maximum frequency of 10MHz with a 20MHz oscillator capability. Supports I2C, SPI, and USART/UART interfaces, with 22 programmable I/O pins. Includes 2 PWM channels and 3 timers/counters, along with Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 28-pin SOIC (PDSO28) with a 0.300-inch body, operating from a 4V to 6V supply.
Sign in to ask questions about the Microchip PIC16C66-10/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C66-10/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C66-10/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
