
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB OTP memory. Offers 22 programmable I/O pins, 3 timers/counters, and supports I2C, SPI, USART, and UART interfaces. Operates from 2.5V to 6V supply, with a wide temperature range of -40°C to 125°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin PDIP.
Microchip PIC16C66-20E/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C66-20E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
