
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB OTP memory. This PDIP-packaged MCU offers 13 programmable I/O pins, one 4-channel A/D converter, and a watchdog timer. Operating voltage is 5V, with a range of 4V to 6V, and it supports external oscillators. The component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Microchip PIC16C71-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.925inch |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
