8-bit RISC microcontroller featuring 4 MHz clock speed and 1024 words of OTPROM. This industrial-grade component offers 36 bytes of RAM and 13 I/O lines. It operates within a supply voltage range of 4V to 6V, with a nominal voltage of 5V. The microcontroller is housed in an 18-terminal PDIP package with a JEDEC code of R-PDIP-T18, suitable for operation between -40°C and 85°C. Includes Analog-to-Digital Converter (ADC) functionality.
Microchip PIC16C71-04I/P301 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 36 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C71-04I/P301 to view detailed technical specifications.
No datasheet is available for this part.