
8-bit RISC microcontroller featuring 0.875KB OTP memory and 36B RAM, operating at up to 4MHz. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and peripherals including Brown-out Detect/Reset, POR, and WDT. With an operating supply voltage range of 4V to 6V and a maximum power dissipation of 1W, it supports an external oscillator. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C710-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C710-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C710-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
