
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB of OTP memory. This integrated circuit offers an 8-bit address and data bus, with 13 programmable I/O pins and 4 analog-to-digital converter channels. Operating from a 4V to 6V supply, it includes a watchdog timer and brown-out detect/reset functionality. Packaged in an 18-pin SOIC, this lead-free component is RoHS compliant.
Microchip PIC16C711-04/SO technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.342mm |
| Lead Free | Lead Free |
| Length | 11.74mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
