
8-bit RISC microcontroller featuring a PIC core architecture and 1.75KB of OTP memory. Operates at a maximum frequency of 4MHz with an 8-bit data bus width. Offers 13 programmable I/O pins, one timer/counter, and peripherals including Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-lead SSOP with an operating supply voltage of 5V, and is RoHS compliant.
Microchip PIC16C711-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
