
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of OTP memory. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and peripherals including POR and WDT. Operating supply voltage is 5V, with a range of 4V to 6V, and it boasts an access time of 4µs. Packaged in a 0.300 inch, 18-lead SOIC, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Microchip PIC16C711-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
