
8-bit RISC microcontroller featuring a PIC core, operating at 4MHz with 1.75KB of OTP memory and 68B RAM. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and peripherals including POR and WDT. Designed for a 5V operating supply voltage, it supports a range of 4V to 6V and operates within -40°C to 85°C. The component is housed in a 20-pin SSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16C711-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
