
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of OTP memory. This integrated circuit offers 13 programmable I/O pins, 4 ADC channels, and a single timer/counter. Operating within a 4V to 6V supply range, it includes Brown-out Detect, POR, and WDT peripherals. Packaged in a lead-free PDIP-18, this RoHS compliant component is designed for external oscillator configurations.
Microchip PIC16C711-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
