
8-bit RISC microcontroller featuring 1.75KB EPROM/OTP memory and 68B RAM. Operates at 4MHz with a maximum frequency of 20MHz, offering 13 programmable I/O pins and one timer/counter. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Designed for surface mounting in an 18-pin SOIC package, with an operating supply voltage of 5V (4V-6V range) and an access time of 4µs. Suitable for operation between -40°C and 125°C, this RoHS compliant component is packaged on tape and reel.
Microchip PIC16C711T-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711T-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
