
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of FLASH memory. This PDIP-packaged MCU offers 13 programmable I/O pins, 4 analog-to-digital converter channels, and a single PWM channel. Operating from a 4V to 5.5V supply, it includes 128 bytes of RAM, three timers/counters, and a watchdog timer. Designed for a 0°C to 70°C temperature range, this RoHS compliant component is suitable for various embedded applications.
Microchip PIC16C712-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
