
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of FLASH memory. This PDSO18 packaged device offers 13 programmable I/O pins, 3 timers/counters, and peripherals including Brown-out Detect, POR, PWM, and WDT. Operating from 4V to 5.5V, it supports an access time of 4µs and a maximum power dissipation of 1W, with an operating temperature range of -40°C to 125°C. The unit is RoHS compliant and utilizes an external oscillator.
Microchip PIC16C712-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
