
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of FLASH memory. This PIC microcontroller offers 128B RAM, 13 programmable I/Os, and 3 timers/counters. Operating from 4V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Microchip PIC16C712-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712-20I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
