
This 8-bit PIC microcontroller features 1.75KB of EPROM memory and operates at a maximum frequency of 20MHz. It can withstand a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. The device is available in a 25-pin DIP package and is suitable for use in a variety of applications. It also includes peripherals such as a brown-out detect/reset circuit, power-on reset circuit, pulse-width modulation circuit, and watchdog timer. The device is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Microchip PIC16C712/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
