
8-bit RISC microcontroller operating at 20MHz, featuring 3.5KB of OTP EPROM memory and 128 bytes of RAM. This surface-mount device, housed in an 18-pin SOIC package, offers 13 programmable I/O pins and includes a watchdog timer, brown-out detect/reset, and POR. It operates from a 4V to 6V supply voltage range, with a typical operating voltage of 5V, and supports external oscillator types. The component is rated for an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C715T-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C715T-20/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C715T-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
