
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB EPROM/OTP memory. This PDIP packaged MCU offers 128B RAM, 13 programmable I/O pins, and 3 timers/counters. Operates with external oscillator, supports Brown-out Detect, POR, PWM, and WDT peripherals. Maximum supply voltage is 5.5V, with an operating temperature range of -40°C to 125°C.
Microchip PIC16C716-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C716-20E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
