
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This through-hole mounted integrated circuit offers 3.5KB of EPROM/OTP memory and 256B of RAM. Integrated peripherals include I2C, SPI, SSP interfaces, 6 ADC channels, 1 PWM channel, and 3 timers/counters. It supports a wide operating temperature range of -40°C to 85°C with a supply voltage of 4V to 5.5V.
Microchip PIC16C717-I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.68mm |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C717-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
