
The PIC16C72 is an 8-bit microcontroller with 3.5KB of EPROM memory and 22 programmable I/O pins. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is packaged in a DIP-28 package and is compliant with RoHS regulations. The PIC16C72 features a watchdog timer, brown-out detect/reset, and programmable PWM and POR functions. It is suitable for use in a temperature range of -40°C to 125°C.
Microchip PIC16C72-04E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72-04E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
