
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP memory microcontroller offers 3.5KB of program memory and 128B of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, SSP interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 28-pin SSOP, it operates from 2.5V to 6V, with an access time of 4µs and a temperature range of -40°C to 85°C.
Microchip PIC16C72-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
