
8-bit RISC microcontroller featuring an 8-bit data bus and PIC core architecture. Operates at up to 20MHz with 3.5KB EPROM/OTP memory and 128B RAM. Supports I2C, SPI, and SSP interfaces, with 22 programmable I/O pins and three timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin SOIC surface mount format, suitable for operation between -40°C and 125°C with a supply voltage range of 4.5V to 5.5V.
Microchip PIC16C72-10E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72-10E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
