8-bit RISC microcontroller featuring a 10 MHz clock speed and 2048 words of OTPROM. This component offers 128 bytes of RAM and 22 I/O lines, with support for PWM channels and an integrated ADC. Operating across an automotive temperature range of -40°C to 125°C, it utilizes a 28-terminal, dual-inline plastic package with a 0.300-inch width. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Microchip PIC16C72-10E/SPG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C72-10E/SPG to view detailed technical specifications.
No datasheet is available for this part.